FXTWP7E7EXAM012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM0.00000

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM0.00000

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM0.00000

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: RM908.29000
Datasheet
Cable Fiber Optic MPO To MPO 50/125 39.4' (12.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXTWP7E7EXAM012

DigiKey Part Number
298-FXTWP7E7EXAM012-ND
Manufacturer
Manufacturer Product Number
FXTWP7E7EXAM012
Description
OM3 12F TRUNK OFNP PANMPO F/PANM
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 39.4' (12.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
-
Cable Type
Trunk
Features
-
Fiber Type
50/125
Length - Overall
39.4' (12.0m)
Type
Multimode, OM3
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Aqua, Black
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.