
G.75X1LG6-A | |
|---|---|
DigiKey Part Number | 298-G75X1LG72-A-ND |
Manufacturer | |
Manufacturer Product Number | G.75X1LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.990" (25.15mm) | |
Length | 6.00' (1.83m) | |
Width | 0.930" (23.62mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM168.36000 | RM168.36 |
| 10 | RM156.56400 | RM1,565.64 |
| 25 | RM152.08560 | RM3,802.14 |
| 50 | RM148.78000 | RM7,439.00 |
| 120 | RM144.69975 | RM17,363.97 |
| 360 | RM139.72772 | RM50,301.98 |
| 600 | RM137.79757 | RM82,678.54 |
| Unit Price without VAT: | RM168.36000 |
|---|---|
| Unit Price with VAT: | RM185.19600 |


