
G1X1IB6 | |
|---|---|
DigiKey Part Number | 298-21423-ND |
Manufacturer | |
Manufacturer Product Number | G1X1IB6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G1X1IB6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.990" (25.15mm) | |
Length | 6.00' (1.83m) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM129.31000 | RM129.31 |
| Unit Price without VAT: | RM129.31000 |
|---|---|
| Unit Price with VAT: | RM142.24100 |

