Image for G1X2DG6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1X2DG6

DigiKey Part Number
G1X2DG6-ND
Manufacturer
Manufacturer Product Number
G1X2DG6
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Customer Reference
Detailed Description
Wire Duct Gray, Dark Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Part Status
Obsolete
Wire Duct Type
Slotted (Raceway), Base
Height
2.010" (51.05mm)
Length
6.00' (1.83m)
Width
1.260" (32.00mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Dark
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.