
G1X2IB6 | |
|---|---|
DigiKey Part Number | 298-18338-ND |
Manufacturer | |
Manufacturer Product Number | G1X2IB6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 6.00' (1.83m) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM204.96000 | RM204.96 |
| 10 | RM190.56200 | RM1,905.62 |
| 25 | RM185.10920 | RM4,627.73 |
| 50 | RM181.08160 | RM9,054.08 |
| 120 | RM176.11208 | RM21,133.45 |
| 360 | RM170.05522 | RM61,219.88 |
| 600 | RM169.67610 | RM101,805.66 |
| Unit Price without VAT: | RM204.96000 |
|---|---|
| Unit Price with VAT: | RM225.45600 |


