
G1X3LG6 | |
|---|---|
DigiKey Part Number | 298-G1X3LG6-14-ND |
Manufacturer | |
Manufacturer Product Number | G1X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 14" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.17' (355.60mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.94000 | RM50.94 |
| 10 | RM47.39400 | RM473.94 |
| 25 | RM46.04600 | RM1,151.15 |
| 50 | RM45.04920 | RM2,252.46 |
| 100 | RM44.07240 | RM4,407.24 |
| 250 | RM42.81220 | RM10,703.05 |
| 500 | RM41.88118 | RM20,940.59 |
| Unit Price without VAT: | RM50.94000 |
|---|---|
| Unit Price with VAT: | RM56.03400 |


