
G1X3LG6 | |
|---|---|
DigiKey Part Number | 298-G1X3LG6-23-ND |
Manufacturer | |
Manufacturer Product Number | G1X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 23" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.92' (584.20mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM79.15000 | RM79.15 |
| 10 | RM73.61900 | RM736.19 |
| 25 | RM71.51720 | RM1,787.93 |
| 50 | RM69.96660 | RM3,498.33 |
| 100 | RM68.44800 | RM6,844.80 |
| 250 | RM66.48752 | RM16,621.88 |
| 500 | RM65.03924 | RM32,519.62 |
| Unit Price without VAT: | RM79.15000 |
|---|---|
| Unit Price with VAT: | RM87.06500 |


