
G1X3WH6 | |
|---|---|
DigiKey Part Number | 298-G1X3WH6-12-ND |
Manufacturer | |
Manufacturer Product Number | G1X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 12" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.00' (304.80mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.44000 | RM44.44 |
| 10 | RM41.34600 | RM413.46 |
| 25 | RM40.16920 | RM1,004.23 |
| 50 | RM39.29920 | RM1,964.96 |
| 100 | RM38.44730 | RM3,844.73 |
| 250 | RM37.34852 | RM9,337.13 |
| 500 | RM36.53672 | RM18,268.36 |
| 1,000 | RM35.74163 | RM35,741.63 |
| Unit Price without VAT: | RM44.44000 |
|---|---|
| Unit Price with VAT: | RM48.88400 |


