
G2X5WH6 | |
|---|---|
DigiKey Part Number | 298-18355-ND |
Manufacturer | |
Manufacturer Product Number | G2X5WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G2X5WH6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 5.010" (127.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-00240 | HellermannTyton | 19 | 181-00240-ND | RM316.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM373.55000 | RM373.55 |
| Unit Price without VAT: | RM373.55000 |
|---|---|
| Unit Price with VAT: | RM410.90500 |

