Terminal 2 Way Tap Connector Crimp 250-500MCM (kcmil) Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCE500-250-X

DigiKey Part Number
298-GCE500-250-X-ND
Manufacturer
Manufacturer Product Number
GCE500-250-X
Description
GROUND "E" STYLE CONN, 250500 KC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal 2 Way Tap Connector Crimp 250-500MCM (kcmil) Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
2 Way Tap
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
250-500MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM294.95000RM294.95
10RM274.24000RM2,742.40
25RM266.38360RM6,659.59
50RM260.57980RM13,028.99
100RM254.89440RM25,489.44
250RM247.55620RM61,889.05
500RM242.13460RM121,067.30
1,000RM236.82312RM236,823.12
Manufacturers Standard Package
Unit Price without VAT:RM294.95000
Unit Price with VAT:RM324.44500