Yellow Heat Shrinkable, Continuous Label 0.64" x 6.0' (16.3mm x 1.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H000X064H2C

DigiKey Part Number
298-18388-ND
Manufacturer
Manufacturer Product Number
H000X064H2C
Description
LABEL HEAT SHRINKABLE CONTIN YLW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable, Continuous Label 0.64" x 6.0' (16.3mm x 1.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Dispenser
Part Status
Active
Label Type
Heat Shrinkable, Continuous
Label Size
0.64" x 6.0' (16.3mm x 1.8m)
Color
Yellow
Material
Polyolefin
For Use With/Related Products
Panduit LS8E and LS8EQ (Hand-Held)
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in MYR
Dispenser
QuantityUnit PriceExt Price
1RM447.19000RM447.19
10RM415.73700RM4,157.37
25RM403.80600RM10,095.15
50RM394.99440RM19,749.72
100RM386.36270RM38,636.27
250RM375.21772RM93,804.43
500RM366.98658RM183,493.29
1,000RM358.92127RM358,921.27
Manufacturers Standard Package
Unit Price without VAT:RM447.19000
Unit Price with VAT:RM491.90900