
H100X034HGT-2 | |
|---|---|
DigiKey Part Number | H100X034HGT-2-ND |
Manufacturer | |
Manufacturer Product Number | H100X034HGT-2 |
Description | LABEL HEAT SHRINKABLE 2SIDE YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable, Two-Sided Label 1.00" x 0.34" (25.4mm x 8.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Two-Sided | |
Label Size | 1.00" x 0.34" (25.4mm x 8.6mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,226.70000 | RM3,226.70 |
| Unit Price without VAT: | RM3,226.70000 |
|---|---|
| Unit Price with VAT: | RM3,549.37000 |

