
HLS-15R16 | |
|---|---|
DigiKey Part Number | 298-HLS-15R16-ND |
Manufacturer | |
Manufacturer Product Number | HLS-15R16 |
Description | CBL TIE LOCKING AQUA 18LB 15' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 15.00' (4.57m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 15.00' (4.57m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Nylon | |
Color | Aqua | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |


