
HLTP2I-X12 | |
|---|---|
DigiKey Part Number | 298-12298-ND |
Manufacturer | |
Manufacturer Product Number | HLTP2I-X12 |
Description | RECLOSABLE FASTENER RECT 0.5"X8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 8.000" (203.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 8.000" (203.20mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyamide (PA) Loop | |
Color | Maroon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.16000 | RM14.16 |
| 10 | RM13.18800 | RM131.88 |
| 30 | RM12.74033 | RM382.21 |
| 50 | RM12.53680 | RM626.84 |
| 100 | RM12.26630 | RM1,226.63 |
| 250 | RM11.91728 | RM2,979.32 |
| 500 | RM11.65934 | RM5,829.67 |
| 1,000 | RM11.40670 | RM11,406.70 |
| 2,500 | RM11.08061 | RM27,701.53 |
| Unit Price without VAT: | RM14.16000 |
|---|---|
| Unit Price with VAT: | RM15.57600 |


