HSTT12-48-TLC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 3,314
Unit Price: RM10.91000
Datasheet
Image for HSTT12-48-TLC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT12-48-TLC

DigiKey Part Number
HSTT12-48-TLC-ND
Manufacturer
Manufacturer Product Number
HSTT12-48-TLC
Description
HEATSHRINK 1/8" X 4' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/8" X 4' BLACK
In-Stock: 0
Unit Price: