
HSTTRA50-48-5 | |
|---|---|
DigiKey Part Number | 298-19805-ND |
Manufacturer | |
Manufacturer Product Number | HSTTRA50-48-5 |
Description | HEATSHRINK 1/2" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2.5 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.195" (4.95mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM83.02000 | RM83.02 |
| 2 | RM81.22500 | RM162.45 |
| 3 | RM80.19333 | RM240.58 |
| 5 | RM78.91800 | RM394.59 |
| 7 | RM78.08571 | RM546.60 |
| 10 | RM77.20800 | RM772.08 |
| 25 | RM75.00640 | RM1,875.16 |
| 50 | RM73.38020 | RM3,669.01 |
| 100 | RM71.78640 | RM7,178.64 |
| Unit Price without VAT: | RM83.02000 |
|---|---|
| Unit Price with VAT: | RM91.32200 |


