
IT9100-C0 | |
|---|---|
DigiKey Part Number | 298-13703-ND |
Manufacturer | |
Manufacturer Product Number | IT9100-C0 |
Description | CABLE TIE BLACK 124LB 1.175' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Black 3.94" (100.00mm) 0.350" (8.89mm) 124 lbs (56.25 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 14" | |
Bundle Diameter | 3.94" (100.00mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 1.175' (358.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 124 lbs (56.25 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM3.49900 | RM34.99 |
| 25 | RM3.39480 | RM84.87 |
| 50 | RM3.31820 | RM165.91 |
| 100 | RM3.24260 | RM324.26 |
| 300 | RM3.12520 | RM937.56 |
| 500 | RM3.07178 | RM1,535.89 |
| 1,000 | RM3.00031 | RM3,000.31 |
| 2,500 | RM2.90780 | RM7,269.50 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

