



LCA600-12-6 | |
|---|---|
DigiKey Part Number | 298-14671-ND |
Manufacturer | |
Manufacturer Product Number | LCA600-12-6 |
Description | CONN TERM RECT TONG 600 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 600MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.260" (6.60mm) | |
Length - Overall | 4.190" (106.43mm) | |
Width - Outer Edges | 1.700" (43.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 600MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.920" (23.37mm) | |
Diameter - Barrel OD | 1.190" (30.23mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM168.32000 | RM168.32 |
| 10 | RM156.52000 | RM1,565.20 |
| 25 | RM152.04480 | RM3,801.12 |
| 50 | RM148.73900 | RM7,436.95 |
| 100 | RM145.49990 | RM14,549.99 |
| 250 | RM141.32056 | RM35,330.14 |
| 500 | RM138.23300 | RM69,116.50 |
| 1,000 | RM135.20898 | RM135,208.98 |
| 2,500 | RM131.30427 | RM328,260.67 |
| Unit Price without VAT: | RM168.32000 |
|---|---|
| Unit Price with VAT: | RM185.15200 |

