
LCAN600-12-6 | |
|---|---|
DigiKey Part Number | 298-21903-ND |
Manufacturer | |
Manufacturer Product Number | LCAN600-12-6 |
Description | CONN TERM RECT TONG 600 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 600MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.330" (8.38mm) | |
Length - Overall | 4.220" (107.19mm) | |
Width - Outer Edges | 1.190" (30.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 600MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.920" (23.37mm) | |
Diameter - Barrel OD | 1.190" (30.23mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM240.42000 | RM240.42 |
| 10 | RM223.54800 | RM2,235.48 |
| 25 | RM217.14600 | RM5,428.65 |
| 50 | RM212.41880 | RM10,620.94 |
| 100 | RM207.78770 | RM20,778.77 |
| 250 | RM201.80980 | RM50,452.45 |
| 500 | RM197.39494 | RM98,697.47 |
| 1,000 | RM193.06871 | RM193,068.71 |
| Unit Price without VAT: | RM240.42000 |
|---|---|
| Unit Price with VAT: | RM264.46200 |

