
LCAX350-38F-6 | |
|---|---|
DigiKey Part Number | 298-21972-ND |
Manufacturer | |
Manufacturer Product Number | LCAX350-38F-6 |
Description | CONN TERM RECT TONG 350 MCM #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.220" (5.59mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.540" (39.12mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.840" (21.34mm) | |
Diameter - Barrel OD | 1.060" (26.92mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM133.40000 | RM133.40 |
| 10 | RM124.04100 | RM1,240.41 |
| 25 | RM120.49760 | RM3,012.44 |
| 50 | RM117.88020 | RM5,894.01 |
| 100 | RM115.31720 | RM11,531.72 |
| 250 | RM112.00848 | RM28,002.12 |
| 500 | RM109.56432 | RM54,782.16 |
| 1,000 | RM107.17054 | RM107,170.54 |
| 2,500 | RM104.07994 | RM260,199.85 |
| Unit Price without VAT: | RM133.40000 |
|---|---|
| Unit Price with VAT: | RM146.74000 |


