
LCD1/0-38DF-X | |
|---|---|
DigiKey Part Number | 298-22242-ND |
Manufacturer | |
Manufacturer Product Number | LCD1/0-38DF-X |
Description | CONN TERM RECT TONG 1/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 1/0 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Pink |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.390" (9.91mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.520" (13.21mm) |
Tab Thickness 0.120" (3.05mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.760" (19.30mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM65.41000 | RM65.41 |
| 10 | RM60.82600 | RM608.26 |
| 25 | RM59.09360 | RM1,477.34 |
| 50 | RM57.81300 | RM2,890.65 |
| 100 | RM56.55930 | RM5,655.93 |
| 250 | RM54.94040 | RM13,735.10 |
| 500 | RM53.74504 | RM26,872.52 |
| 1,000 | RM52.57371 | RM52,573.71 |
| 2,500 | RM51.06195 | RM127,654.88 |
| Unit Price without VAT: | RM65.41000 |
|---|---|
| Unit Price with VAT: | RM71.95100 |


