
LCDN1/0-14A-X | |
|---|---|
DigiKey Part Number | 298-22288-ND |
Manufacturer | |
Manufacturer Product Number | LCDN1/0-14A-X |
Description | CONN TERM RECT TONG 1/0 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.150" (3.81mm) | |
Length - Overall | 2.590" (65.79mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.520" (13.21mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM57.52000 | RM57.52 |
| 10 | RM53.50500 | RM535.05 |
| 25 | RM51.97960 | RM1,299.49 |
| 50 | RM50.85280 | RM2,542.64 |
| 100 | RM49.75040 | RM4,975.04 |
| 250 | RM48.32676 | RM12,081.69 |
| 500 | RM47.27550 | RM23,637.75 |
| 1,000 | RM46.24559 | RM46,245.59 |
| 2,500 | RM44.91628 | RM112,290.70 |
| Unit Price without VAT: | RM57.52000 |
|---|---|
| Unit Price with VAT: | RM63.27200 |

