Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCDX2/0-38D-X

DigiKey Part Number
298-11835-ND
Manufacturer
Manufacturer Product Number
LCDX2/0-38D-X
Description
CONN TERM RECT TONG 2/0 AWG #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.130" (3.30mm)
Length - Overall
3.020" (76.71mm)
Width - Outer Edges
0.960" (24.38mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
-
Color
Black
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.510" (12.95mm)
Diameter - Barrel OD
0.640" (16.26mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM56.89000RM56.89
10RM52.93400RM529.34
25RM51.42480RM1,285.62
50RM50.31140RM2,515.57
100RM49.22080RM4,922.08
250RM47.81220RM11,953.05
500RM46.77230RM23,386.15
1,000RM45.75337RM45,753.37
2,500RM44.43847RM111,096.18
Manufacturers Standard Package
Unit Price without VAT:RM56.89000
Unit Price with VAT:RM62.57900