
LCDX6-14AF-L | |
|---|---|
DigiKey Part Number | 298-11848-ND |
Manufacturer | |
Manufacturer Product Number | LCDX6-14AF-L |
Description | CONN TERM RECT TONG 6 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.69000 | RM43.69 |
| 10 | RM40.65700 | RM406.57 |
| 25 | RM39.49920 | RM987.48 |
| 50 | RM38.64360 | RM1,932.18 |
| 100 | RM37.80670 | RM3,780.67 |
| 250 | RM36.72584 | RM9,181.46 |
| 500 | RM35.92800 | RM17,964.00 |
| 1,000 | RM35.14602 | RM35,146.02 |
| 2,500 | RM34.13681 | RM85,342.02 |
| Unit Price without VAT: | RM43.69000 |
|---|---|
| Unit Price with VAT: | RM48.05900 |


