
LCMC120-00-X | |
|---|---|
DigiKey Part Number | LCMC120-00-X-ND |
Manufacturer | |
Manufacturer Product Number | LCMC120-00-X |
Description | CONN TERM RECT RING 120MM |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 120mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | - | |
Terminal Style | No Stud Hole | |
Tab Thickness | 0.134" (3.40mm) | |
Length - Overall | 4.909" (124.69mm) | |
Width - Outer Edges | 1.083" (27.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 120mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.598" (15.19mm) | |
Diameter - Barrel OD | 0.732" (18.59mm) | |
Diameter - Ring ID | - | |
Base Product Number |

