Similar

LCMC630-14-3 | |
|---|---|
DigiKey Part Number | LCMC630-14-3-ND |
Manufacturer | |
Manufacturer Product Number | LCMC630-14-3 |
Description | CONN TERM RECT RING 630MM #M14 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 630mm² M14 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M14 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.370" (9.40mm) | |
Length - Overall | 8.016" (203.61mm) | |
Width - Outer Edges | 2.480" (62.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 630mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.358" (34.49mm) | |
Diameter - Barrel OD | 1.732" (43.99mm) | |
Diameter - Ring ID | 0.630" (16.00mm) | |
Base Product Number |


