
LCMC70-00-X | |
|---|---|
DigiKey Part Number | 298-22397-ND |
Manufacturer | |
Manufacturer Product Number | LCMC70-00-X |
Description | CONN TERM RECT RING 70MM |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 70mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | - | |
Terminal Style | No Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 4.437" (112.70mm) | |
Width - Outer Edges | 0.819" (20.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 70mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.453" (11.51mm) | |
Diameter - Barrel OD | 0.559" (14.20mm) | |
Diameter - Ring ID | - | |
Base Product Number |

