Terminal Connector Rectangular Ring, Tubular 95mm² M12 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMC70-12-X

DigiKey Part Number
LCMC70-12-X-ND
Manufacturer
Manufacturer Product Number
LCMC70-12-X
Description
CONN TERM RECT RING 95MM #M12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Ring, Tubular 95mm² M12 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Ring, Tubular
Stud/Tab Size
M12 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.110" (2.79mm)
Length - Overall
4.437" (112.70mm)
Width - Outer Edges
0.819" (20.80mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
95mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.453" (11.51mm)
Diameter - Barrel OD
0.559" (14.20mm)
Diameter - Ring ID
0.551" (14.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM68.36000RM68.36
Manufacturers Standard Package
Unit Price without VAT:RM68.36000
Unit Price with VAT:RM75.19600