
LD10IW8-A | |
|---|---|
DigiKey Part Number | LD10IW8-A-ND |
Manufacturer | |
Manufacturer Product Number | LD10IW8-A |
Description | WIRE DUCT SOLID ADH 8' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid Wall Adhesive 8.00' (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid Wall | |
Height | 0.940" (23.88mm) | |
Length | 8.00' (2.44m) | |
Width | 1.510" (38.35mm) | |
Mounting Type | Adhesive | |
Features | Attached Latching Lid | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White, Off | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM144.80000 | RM144.80 |
| 10 | RM134.64600 | RM1,346.46 |
| 25 | RM130.79680 | RM3,269.92 |
| 50 | RM127.95460 | RM6,397.73 |
| 160 | RM123.31463 | RM19,730.34 |
| 320 | RM120.62519 | RM38,600.06 |
| 640 | RM117.99008 | RM75,513.65 |
| 1,120 | RM117.45784 | RM131,552.78 |
| Unit Price without VAT: | RM144.80000 |
|---|---|
| Unit Price with VAT: | RM159.28000 |






