Direct

MMP350W38-C | |
|---|---|
DigiKey Part Number | 298-18483-ND |
Manufacturer | |
Manufacturer Product Number | MMP350W38-C |
Description | WIRE MARKER CBL TIE 9.5X88.9MM |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.37" W x 3.50" L (9.5mm x 88.9mm) Silver Stainless Steel 304 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Cable Tie | |
Size | 0.37" W x 3.50" L (9.5mm x 88.9mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Silver | |
Material | Stainless Steel 304 | |
Operating Temperature | - | |
Base Product Number |


