Multiple Opening Cable Tie Holder Natural Screw, #10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiple Opening Cable Tie Holder Natural Screw, #10
Cable Accessories Overview

MTPC7H-E10-C39

DigiKey Part Number
298-22567-ND
Manufacturer
Manufacturer Product Number
MTPC7H-E10-C39
Description
CABLE TIE HLDR MULT SCREW #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multiple Opening Cable Tie Holder Natural Screw, #10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Multiple Opening
Mounting Type
Screw, #10
Size / Dimension
11.09" L x 0.62" W x 0.20" H (281.7mm x 15.7mm x 5.1mm)
For Use With/Related Products
M, I, S, H Ties
Material
Nylon, Heat Stabilized
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM51.69000RM51.69
10RM48.10000RM481.00
25RM46.72840RM1,168.21
50RM45.71660RM2,285.83
100RM44.72530RM4,472.53
300RM43.19580RM12,958.74
500RM42.50156RM21,250.78
1,000RM41.57602RM41,576.02
2,500RM40.38139RM100,953.48
Manufacturers Standard Package
Unit Price without VAT:RM51.69000
Unit Price with VAT:RM56.85900