
NE1.5X2WH6 | |
|---|---|
DigiKey Part Number | 298-18501-ND |
Manufacturer | |
Manufacturer Product Number | NE1.5X2WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.000" (50.80mm) | |
Length | 6.00' (1.83m) | |
Width | 1.642" (41.70mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM422.92000 | RM422.92 |
| 12 | RM390.92667 | RM4,691.12 |
| 30 | RM379.70700 | RM11,391.21 |
| 54 | RM372.66852 | RM20,124.10 |
| 102 | RM365.40333 | RM37,271.14 |
| Unit Price without VAT: | RM422.92000 |
|---|---|
| Unit Price with VAT: | RM465.21200 |


