1 Port Faceplate Gray Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK1FNIG

DigiKey Part Number
NK1FNIG-ND
Manufacturer
Manufacturer Product Number
NK1FNIG
Description
FACEPLATE FLUSH MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port Faceplate Gray Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
1
Port Direction
Straight
Color
Gray
Features
-
For Use With/Related Products
NetKey® Series
Length
4.496" (114.20mm)
Width
2.748" (69.80mm)
Depth
0.453" (11.50mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM11.57200RM115.72
Unit Price without VAT:RM11.57200
Unit Price with VAT:RM12.72920