
HPK600K5000R | |
|---|---|
DigiKey Part Number | HPK600K5000R-ND |
Manufacturer | |
Manufacturer Product Number | HPK600K5000R |
Description | RES CHAS MNT 5K OHM 10% 600W |
Customer Reference | |
Detailed Description | 5 kOhms ±10% 600W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 5 kOhms | |
Tolerance | ±10% | |
Power (Watts) | 600W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 2.560" L x 2.362" W (65.00mm x 60.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |

