
NK6APC17BU | |
|---|---|
DigiKey Part Number | 298-17178-ND |
Manufacturer | |
Manufacturer Product Number | NK6APC17BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 17' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 17.00' (5.18m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 17.00' (5.18m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX17BU | Panduit Corp | 0 | 298-UTP6AX17BU-ND | RM141.55200 | Parametric Equivalent |
| UTP6AX5MBU | Panduit Corp | 0 | 298-UTP6AX5MBU-ND | RM139.38800 | Parametric Equivalent |
| UTPK6A5MBU | Panduit Corp | 0 | UTPK6A5MBU-ND | RM148.46500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM127.03000 | RM127.03 |
| Unit Price without VAT: | RM127.03000 |
|---|---|
| Unit Price with VAT: | RM139.73300 |

