Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P110PC4IG2MAY | |
|---|---|
DigiKey Part Number | P110PC4IG2MAY-ND |
Manufacturer | |
Manufacturer Product Number | P110PC4IG2MAY |
Description | 110 PATCH CORD ASSEMBLY, 4 PAIR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 110 Plug to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 110 Plug to RJ45, 8p8c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM106.25400 | RM1,062.54 |
| Unit Price without VAT: | RM106.25400 |
|---|---|
| Unit Price with VAT: | RM116.87940 |





