New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR6X04BU-CGZ

DigiKey Part Number
298-PFR6X04BU-CGZ-ND
Manufacturer
Manufacturer Product Number
PFR6X04BU-CGZ
Description
CABLE CAT6A 8CON 23AWG BLU 1000'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.288" (7.32mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
UL Style CMR
Voltage
80 V
Operating Temperature
-20°C ~ 75°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
9,000RM5.57394RM50,165.46
Unit Price without VAT:RM5.57394
Unit Price with VAT:RM6.13133