Direct

PK14-10R-X | |
|---|---|
DigiKey Part Number | PK14-10R-X-ND |
Manufacturer | |
Manufacturer Product Number | PK14-10R-X |
Description | CONN RING CIRC 14-18AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.870" (22.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Natural, Blue Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.162" (4.11mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) |





