Double Head, Locking Black 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Head, Locking Black 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
PLB_BLK_Applied
Panduit Premium Cable Ties

PLB3S-M30

DigiKey Part Number
298-13369-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PLB3S-M30
Description
CBL TIE DBL HEAD BLK 50LB 11.80"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Double Head, Locking Black 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.983' (299.72mm, 11.80")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Features
Heat Stabilized
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Double Head, Locking
Color
Black
Length - Approximate
11.75"
Shelf Life
48 Months
Bundle Diameter
3.00" (76.20mm)
Shelf Life Start
Date of Manufacture
Width
0.190" (4.83mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,000RM1.68031RM3,360.62
Unit Price without VAT:RM1.68031
Unit Price with VAT:RM1.84834