Standard, Locking Black 1.25" (31.75mm) 0.135" (3.43mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC1.5I-S8-M30

DigiKey Part Number
298-13718-ND
Manufacturer
Manufacturer Product Number
PLC1.5I-S8-M30
Description
CBL TIE LOCKING BLACK 40LB 6.10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.25" (31.75mm) 0.135" (3.43mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLC1.5I-S8-M30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.508' (154.94mm, 6.10")
Manufacturer
Panduit Corp
Mounting Type
Screw Mount, Mounting Hole
Series
Tensile Strength
40 lbs (18.14 kg)
Packaging
Bulk
Features
Heat Stabilized
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
6"
Shelf Life
48 Months
Bundle Diameter
1.25" (31.75mm)
Shelf Life Start
Date of Manufacture
Width
0.135" (3.43mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,873
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.82400RM18.24
25RM1.77000RM44.25
50RM1.72960RM86.48
100RM1.69070RM169.07
250RM1.64000RM410.00
500RM1.60240RM801.20
1,000RM1.56544RM1,565.44
3,000RM1.50811RM4,524.33
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700