


PLT1.5I-M300 | |
|---|---|
DigiKey Part Number | 298-13763-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5I-M300 |
Description | CBL TIE LOCKING BLACK 40LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.467' (142.24mm, 5.60") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features Heat Stabilized, Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 5.5" | Shelf Life 48 Months |
Bundle Diameter 1.38" (35.00mm) | Shelf Life Start Date of Manufacture |
Width 0.142" (3.61mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.66800 | RM6.68 |
| 25 | RM0.64920 | RM16.23 |
| 50 | RM0.63440 | RM31.72 |
| 100 | RM0.62020 | RM62.02 |
| 250 | RM0.60184 | RM150.46 |
| 500 | RM0.58816 | RM294.08 |
| 1,000 | RM0.57469 | RM574.69 |
| 3,000 | RM0.55388 | RM1,661.64 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |




