PLT1M-C7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 8,065
Unit Price: RM0.39000
Datasheet
Standard, Locking Purple 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Purple 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLT1M-C7

DigiKey Part Number
298-13793-ND
Manufacturer
Manufacturer Product Number
PLT1M-C7
Description
CBL TIE LOCKING PURP 18LB 3.90"
Customer Reference
Detailed Description
Standard, Locking Purple 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLT1M-C7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.87" (22.10mm)
Width
0.098" (2.50mm)
Length - Actual
0.325' (99.06mm, 3.90")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Purple
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Alternate Color
CBL TIE LOCKING NAT 18LB 3.90"
In-Stock: 104873
Unit Price: RM0.91000
CBL TIE LOCKING BROWN 18LB 3.90"
In-Stock: 875
Unit Price: RM1.18000
CBL TIE LOCKING WHITE 18LB 3.90"
In-Stock: 5473
Unit Price: RM1.10000
CBL TIE LOCKING GRAY 18LB 3.90"
In-Stock: 0
Unit Price:
CBL TIE LOCKING RED 18LB 3.90"
In-Stock: 0
Unit Price: RM1.18000