


PLT1M-M702Y | |
|---|---|
DigiKey Part Number | 298-13841-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-M702Y |
Description | CBL TIE LOCKING MAROON 18LB 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Maroon 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.333' (101.60mm, 4.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Flame Retardant, Plenum Rated | |
Material | Ethylene Chlorotrifluoroethylene (ECTFE) | |
Color | Maroon | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.62897 | RM2,628.97 |
| 2,000 | RM2.56756 | RM5,135.12 |
| 3,000 | RM2.53213 | RM7,596.39 |
| 5,000 | RM2.48803 | RM12,440.15 |
| 7,000 | RM2.45928 | RM17,214.96 |
| 10,000 | RM2.42910 | RM24,291.00 |
| 25,000 | RM2.35278 | RM58,819.50 |
| 50,000 | RM2.29623 | RM114,811.50 |
| 100,000 | RM2.24069 | RM224,069.00 |
| Unit Price without VAT: | RM2.62897 |
|---|---|
| Unit Price with VAT: | RM2.89187 |



