


PLT4S-M4Y | |
|---|---|
DigiKey Part Number | 298-13984-ND |
Manufacturer | |
Manufacturer Product Number | PLT4S-M4Y |
Description | CBL TIE LOCKING YLW 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.57210 | RM1,572.10 |
| 2,000 | RM1.53560 | RM3,071.20 |
| 3,000 | RM1.51454 | RM4,543.62 |
| 5,000 | RM1.48830 | RM7,441.50 |
| 7,000 | RM1.47121 | RM10,298.47 |
| 10,000 | RM1.45326 | RM14,532.60 |
| 25,000 | RM1.40787 | RM35,196.75 |
| 50,000 | RM1.37425 | RM68,712.50 |
| 100,000 | RM1.34122 | RM134,122.00 |
| Unit Price without VAT: | RM1.57210 |
|---|---|
| Unit Price with VAT: | RM1.72931 |



