
PNLC-250-1 | |
|---|---|
DigiKey Part Number | PNLC-250-1-ND |
Manufacturer | |
Manufacturer Product Number | PNLC-250-1 |
Description | CONN SPLICE 250 MCM-6 AWG SCREW |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Screw 250MCM (kcmil) - 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Screw | |
Wire Gauge | 250MCM (kcmil) - 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |

