


PRT4H-TL | |
|---|---|
DigiKey Part Number | 298-23165-ND |
Manufacturer | |
Manufacturer Product Number | PRT4H-TL |
Description | CBL TIE RELEAS NAT 80LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 4.00" (101.60mm) 0.300" (7.62mm) 80 lbs (36.29 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 80 lbs (36.29 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM4.48120 | RM1,120.30 |
| 500 | RM4.37718 | RM2,188.59 |
| 750 | RM4.31719 | RM3,237.89 |
| 1,250 | RM4.24246 | RM5,303.08 |
| 1,750 | RM4.19376 | RM7,339.08 |
| 2,500 | RM4.14260 | RM10,356.50 |
| 6,250 | RM4.01332 | RM25,083.25 |
| 12,500 | RM3.91751 | RM48,968.88 |
| 25,000 | RM3.82338 | RM95,584.50 |
| Unit Price without VAT: | RM4.48120 |
|---|---|
| Unit Price with VAT: | RM4.92932 |

