


PRT4H-TL0 | |
|---|---|
DigiKey Part Number | 298-23166-ND |
Manufacturer | |
Manufacturer Product Number | PRT4H-TL0 |
Description | CBL TIE RELEAS BLACK 80LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 4.00" (101.60mm) 0.300" (7.62mm) 80 lbs (36.29 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 80 lbs (36.29 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM4.70800 | RM1,177.00 |
| 500 | RM4.59862 | RM2,299.31 |
| 750 | RM4.53552 | RM3,401.64 |
| 1,250 | RM4.45699 | RM5,571.24 |
| 1,750 | RM4.40580 | RM7,710.15 |
| 2,500 | RM4.35201 | RM10,880.02 |
| Unit Price without VAT: | RM4.70800 |
|---|---|
| Unit Price with VAT: | RM5.17880 |

