


PRT5EH-C | |
|---|---|
DigiKey Part Number | 298-14038-ND |
Manufacturer | |
Manufacturer Product Number | PRT5EH-C |
Description | LASHING RELEAS NAT 250LB 1.677' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Releasable Natural 5.00" (127.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Releasable | |
Length - Approximate | 20" | |
Bundle Diameter | 5.00" (127.00mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.677' (511.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM7.12940 | RM712.94 |
| 200 | RM6.96435 | RM1,392.87 |
| 300 | RM6.86927 | RM2,060.78 |
| 500 | RM6.75072 | RM3,375.36 |
| 700 | RM6.67340 | RM4,671.38 |
| 1,000 | RM6.59229 | RM6,592.29 |
| 2,500 | RM6.38712 | RM15,967.80 |
| 5,000 | RM6.23512 | RM31,175.60 |
| 10,000 | RM6.08579 | RM60,857.90 |
| Unit Price without VAT: | RM7.12940 |
|---|---|
| Unit Price with VAT: | RM7.84234 |

