Lashing, Releasable Black 5.00" (127.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lashing, Releasable Black 5.00" (127.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Panduit Premium Cable Ties

PRT5EH-C30

DigiKey Part Number
298-23169-ND
Manufacturer
Manufacturer Product Number
PRT5EH-C30
Description
LASHING RELEAS BLK 250LB 1.677'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Lashing, Releasable Black 5.00" (127.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Lashing, Releasable
Length - Approximate
20"
Bundle Diameter
5.00" (127.00mm)
Width
0.500" (12.70mm)
Length - Actual
1.677' (511.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.39000RM8.39
10RM7.76600RM77.66
25RM7.53320RM188.33
Unit Price without VAT:RM8.39000
Unit Price with VAT:RM9.22900