


PSL-CBWL | |
|---|---|
DigiKey Part Number | 298-23220-ND |
Manufacturer | |
Manufacturer Product Number | PSL-CBWL |
Description | LABEL ELECTRL WARN 4.84"X0.54" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Hand-Writable | |
Language | - | |
Applications | Electrical | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Color - Background | White | |
Color - Legend | Red | |
Width | 0.540" (13.72mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | High Temperature Resistant | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM120.12700 | RM1,201.27 |
| Unit Price without VAT: | RM120.12700 |
|---|---|
| Unit Price with VAT: | RM132.13970 |

